| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160772-3 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .12 - .41 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .035 - .063 in, .9 - 1.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160772-3 |
160772-3
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 110 Receptacle. Designed for 26-22 AWG wires, this straight orientation terminal features a durable brass construction with tin plating, ensuring reliable performance. Its F-Crimp design allows for easy installation, accepting wire insulation diameters ranging from .035 to .063 inches. With an overall length of 14mm, it accommodates tabs with a width of .11 inches and thickness of .032 inches. Operating flawlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a versatile solution for various applications. Upgrade your connectivity with this high-quality product from the Quick Disconnects line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150467-1 | ![]() | |
| TE Connectivity 2150467-2 | ![]() | |
| TE Connectivity 7-2150467-7 | ![]() | |
| TE Connectivity 2-2150467-1 | ![]() |


