| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160773-3 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.9 mm, .901 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160773-3 |
160773-3
| Heilind Number: | AMP160773-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 160773-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PL LP Receptacle, designed for secure attachment in various applications. With a contact material of brass and tin plating, this receptacle ensures reliable conductivity. Its straight orientation and F-crimp type make it easy to work with, accommodating wire sizes ranging from 15 to 20 AWG. The open barrel design allows for efficient crimping, while its compatibility with tabs of 6.35 mm width and 0.81 mm thickness offers versatility. Operating smoothly in temperatures from -40 to 110°C, this RoHS-compliant component guarantees high performance and safety.Upgrade your connectivity solutions with this essential part of the Positive Lock 250 series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539671-2 | ![]() | |
| TE Connectivity 2390409-1 | ![]() | |
| TE Connectivity 2390408-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927882-8 | ![]() |


