160773-4

Heilind Number:AMP160773-4
Manufacturer:TE Connectivity
Manufacturer Number:160773-4
ECAD Model:
3D Model

Description:

PL LP RECEPTACLE 0.5-1.5 MM2 TPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160773-4
Series:Positive Lock 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:22.9 mm, .901 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160773-4

Detailed Description

Introducing the Positive Lock 250 series PL LP Receptacle, designed for secure and reliable wire connections. Crafted from durable Phosphor Bronze with a Tin plating, this straight orientation terminal accommodates wire sizes ranging from 15 to 20 AWG. Its F-Crimp design ensures a sturdy attachment, while the open barrel construction allows for easy installation. With a compatible tab width of 6.35 mm and a thickness of .81 mm, it offers versatility in connectivity. Operating efficiently in temperatures ranging from -40 to 110°C, this receptacle is suitable for a variety of industrial applications. Compliant with RoHS standards, it guarantees environmentally friendly performance. Trust in this Quick Disconnect terminal for seamless and efficient wire termination.