| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160780-4 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160780-4 |
160780-4
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 110 RE 0.5-1.5 MM2 .009X.450 TPBR receptacle, designed for versatility and durability. Crafted from brass with a tin plating, this straight orientation terminal ensures efficient power transfer in a wide temperature range from -40 to 110°C (-40 to 230°F). With a wire size compatibility of 15-20 AWG (.51-1.65 mm²) and F-Crimp attachment, it offers secure and reliable crimping. The open barrel design accommodates wire insulation diameters ranging from .08 to .118 inches (2.03-3 mm), making it suitable for various applications. RoHS compliant for environmental responsibility, this receptacle is a high-quality component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150342-1 | ![]() | |
| TE Connectivity 2150342-2 | ![]() | |
| TE Connectivity 7-2150342-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | P-13-009513 - New specification. | Download | |||


