| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160786-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 1.1 in, 28 mm |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 14 AWG, 2.1 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .17 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP160786-2 |
160786-2
Specifications
Detailed Description
Efficiently terminate wires with these Fastin-Faston 250 Tab Terminals, designed for seamless crimping onto 12-14 AWG cables. Constructed with durable Phosphor Bronze material and plated with Tin, they ensure reliable conductivity and longevity. The straight orientation and open barrel design make installation hassle-free, while the 6.35mm tab width accommodates various connections. With an operating temperature range of -40 to 110°C, they are suitable for diverse environments. RoHS compliant and meticulously crafted, these terminals guarantee high performance in industrial and commercial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||

