160789-3

Heilind Number:AMP160789-3
Manufacturer:TE Connectivity
Manufacturer Number:160789-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE I.S.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160789-3
Connector Type:Ring Tongue
Contact Material:Phosphor Bronze
Stud Size:5/16, M8
Material:Phosphor Bronze
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160789-3

Detailed Description

Easily secure electrical connections with this Ring Tongue I.S., crafted from durable Phosphor Bronze for reliable performance. The straight orientation and M8 stud size make it suitable for a variety of applications, while accommodating wire sizes ranging from 1 to 2.5 mm² (13-17 AWG). With an operating temperature range of -40 to 110°C (-40 to 230°F), this terminal ensures consistent functionality even in harsh environments. Its open barrel design allows for easy installation, perfect for your crimping needs. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Ideal for use in Rings & Spades applications, this terminal offers a practical and efficient solution for your connectivity requirements.