| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160807-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160807-2 |
160807-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series receptacle, designed for fast and secure termination. Crafted from durable brass with unplated contact plating, it ensures reliable conductivity. With a straight orientation and F-Crimp termination, it accommodates 15-20 AWG wires (0.51-1.65 mm²). The .755-inch overall length and 6.35mm tab width make it compatible with various applications. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it's a versatile solution for your connectivity needs, meeting RoHS compliance standards. Upgrade your setup with this high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150082-1 | ![]() | |
| TE Connectivity 2150082-2 | ![]() | |
| TE Connectivity 7-2150082-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180388-5 | ![]() |


