| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160808-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.1 mm, .751 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .169 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160808-2 |
160808-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series receptacle, designed for optimal performance. Crafted from high-quality brass, it ensures durability and conductivity. The unplated contact plating is ideal for various applications, while the straight orientation and open barrel design simplify assembly. With a wire size compatibility of 13 - 17 AWG and a reliable F-Crimp connection, it guarantees a secure and efficient fit. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's a versatile solution for your connectivity needs, meeting RoHS compliance standards for environmental responsibility. Upgrade your crimp terminals with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150234-1 | ![]() | |
| TE Connectivity 2150234-2 | ![]() | |
| TE Connectivity 7-2150234-7 | ![]() |


