| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160859-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 1.1 in, 28 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP160859-1 |
160859-1
Specifications
Detailed Description
Facilitate efficient electrical connections with these FASTIN-FASTON 250 tab terminals. Crafted from durable brass with unplated contact surfaces, they ensure reliable performance. The straight orientation and open barrel design make them easy to install, accommodating wire sizes ranging from 17 to 20 AWG. Suitable for tabs with a width of 6.35mm and thickness of 0.81mm, they offer compatibility with various connectors. With an operating temperature range of -40 to 110°C, they are ideal for use in diverse environments. These F-Crimp terminals are designed for secure wire attachment, accepting insulation diameters from 1.4 to 2.3mm. Trust in their quality for a wide range of applications, from automotive to industrial settings.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2150095-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150095-7 | ![]() |


