| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160859-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.1 in, 28 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP160859-2 |
160859-2
Specifications
Detailed Description
Enhance your electrical connections with these FASTIN-FASTON 250 series Quick Disconnect Tab Terminals. Crafted from high-quality brass with a durable tin plating, these terminals ensure reliable conductivity. Their straight orientation and F-Crimp design facilitate easy installation on 17-20 AWG wires, making them ideal for a variety of applications. With an operating temperature range of -40 to 110 °C, they guarantee performance in diverse environments. The open barrel design accommodates wire insulation diameters ranging from 1.4 to 2.3 mm. RoHS compliant and meticulously engineered, these tab terminals offer a seamless solution for your crimping needs. Elevate your projects with dependable connectivity – choose Quick Disconnects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2150095-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150095-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284672-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download | |||
| 05/01/2024 | PCN-24-198129 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download | |||
| 10/05/2017 | P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


