| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160859-4 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 1.1 in, 28 mm |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP160859-4 |
160859-4
Specifications
Detailed Description
Enhance your electrical connections with these high-quality FASTIN-FASTON 250 Tab Terminals. Designed for efficient and reliable crimping, these terminals feature a straight orientation and are compatible with 17-20 AWG wires. Constructed with durable phosphor bronze and plated with tin, they ensure excellent conductivity and long-lasting performance. With an operating temperature range of -40 to 110°C, they are suitable for a wide range of applications. The open barrel design allows for easy installation, accepting wire insulation diameters between 1.4 and 2.3 mm. RoHS compliant and supplied by Quick Disconnects, these terminals guarantee both quality and environmental responsibility. Perfect for use in various industries, they are an essential component for your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2150095-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150095-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


