| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160860-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160860-2 |
160860-2
Specifications
Detailed Description
Efficiently connect and disconnect wires with our FF 250 FASTIN-FASTON receptacle terminal, perfect for wire sizes 17-20 AWG. Crafted from durable brass with a tin plating, it guarantees reliable conductivity. The straight orientation and open barrel design make for easy installation via F-Crimp. With an operating temperature range of -40 to 110°C, it's ideal for various environments. Compatible with tabs of 6.35mm width and 0.81mm thickness, it accommodates wire insulation diameters of 1.4-2.3mm. RoHS compliant and from our Quick Disconnects range, this product ensures both quality and environmental responsibility in your connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2150193-1 | ![]() | |
| TE Connectivity 2150193-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150193-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626328-2 | ![]() |


