| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160860-3 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160860-3 |
160860-3
Specifications
Detailed Description
Enhance your electrical connections with our FASTIN-FASTON 250 series Straight Receptacle. Crafted from durable brass with tin plating, this terminal guarantees reliable performance in temperatures ranging from -40 to 110°C. Its F-Crimp design accommodates 17-20 AWG wires, while the open barrel accepts insulation diameters of 1.4-2.3 mm. With a compatible tab width of 6.35 mm, this receptacle is perfect for various applications in the automotive, industrial, and electronics sectors. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your crimp terminal game with this high-quality component.

