| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160864-5 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 14 mm, .551 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160864-5 |
160864-5
Specifications
Detailed Description
Enhance your electrical connections with our FASTIN-FASTON 110 series receptacle terminals. Crafted from durable phosphor bronze, these straight orientation terminals guarantee reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). With an overall length of 14mm (.551 in) and compatibility with tab widths of .11 in (2.8mm) and thicknesses of .81mm (.032 in), they accommodate wire sizes ranging from 17 to 20 AWG (.51 to 1.03 mm²). Featuring F-Crimp technology for secure attachments, the open-barrel design accepts wire insulation diameters of 1.4 to 2.3mm (.055 to .09 in). RoHS compliant, these unplated terminals are ideal for various applications in the automotive, industrial, and electronics sectors. Elevate your connectivity with our high-quality receptacle terminals.

