160866-2

Heilind Number:AMP160866-2
Manufacturer:TE Connectivity
Manufacturer Number:160866-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 375 REC 1.0-2.5 MM2 0.5 X 27.0 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160866-2
Series:FASTON 375
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.118 in, 28.4 mm
Material:Brass
Compatible Tab Width:.375 in, 9.53 mm
Compatible Tab Thickness:.048 in, 1.22 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.094 - .146 in, 2.4 - 3.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160866-2

Detailed Description

Enhance your electrical connections with our FASTON 375 Receptacle. Made of durable brass with an unplated finish, it ensures reliable performance. This straight orientation terminal accommodates wire sizes ranging from 13 to 17 AWG, making it versatile for various applications. Its F-Crimp design allows for secure and efficient installation, while the open barrel construction accommodates wire insulation diameters of 2.4 to 3.7 mm. With an operating temperature range of -40 to 110°C, this receptacle is suitable for use in diverse environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality product.