| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160869-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.1 in, 28 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .106 in, 2.01 - 2.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP160869-2 |
160869-2
Specifications
Detailed Description
Effortlessly secure electrical connections with these FASTIN-FASTON 250 Tab Terminals. Featuring a durable brass construction with tin plating, these terminals offer reliable performance in various applications. The straight orientation and F-Crimp design make for easy installation, accommodating 17-20 AWG wire sizes. With a temperature range of -40 to 110°C, they ensure consistent conductivity even in demanding environments. Compatible with tab widths of 6.35mm and thicknesses of .81mm, these terminals provide a secure fit for efficient power transmission. Meeting RoHS compliance, they are a sustainable choice for your connectivity needs. Trust in the quality of these Quick Disconnects for seamless and durable wire terminations.

