| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160870-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2.01 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160870-1 |
160870-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTIN-FASTON 250 Receptacle, designed for seamless performance in a variety of applications. Crafted from durable brass with unplated contact plating, this straight orientation terminal ensures reliable conductivity. Suitable for 17-20 AWG wire sizes, it accommodates tab widths of 6.35mm and thicknesses of 0.81mm, making it versatile for different projects. With an operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees durability even in harsh conditions. The F-Crimp design and open barrel type facilitate easy and secure wire termination, while accepting insulation diameters from 2.01 to 3.3mm. RoHS compliant, this receptacle is a sustainable choice for your connectivity needs. Elevate your crimp terminal setup with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2024 | PCN-24-198133 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 April 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China)manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 04/01/2024 | PCN-24-198895 - Manufacturing location change. This is a correction PCN for PCN-24-198133. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be sourced from TE Collegno manufacturing site, TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site from a period starting on April 1st, 2024, until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be dual sourced from TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 04/01/2024 | PCN-24-200233 - Corrective PCN to clarify last date for mixed shipments. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198117, PCN-24-198120, PCN-24-198123, PCN-24-198293, PCN-24-198296, PCN-24-198297, PCN-24-198895, PCN-24-198102, PCN-24-198104, PCN-24-198186, PCN-24-198188, PCN-24-198032, PCN-24-198403, | Download | |||
| 03/15/2022 | P-22-022199 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. | Download | |||

