| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160871-6 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.2 mm, .56 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2.01 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160871-6 |
160871-6
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 REC TERMINAL FLAG 20-17 TPBR, designed for seamless performance in various applications. Crafted from durable brass with a tin plating, this receptacle terminal ensures reliable conductivity. Its flag orientation and F-Crimp design offer easy installation onto 17-20 AWG wires, accommodating wire insulation diameters of .079 - .13 inches. With an operating temperature range of -40 to 110°C, it guarantees stable functionality even in challenging environments. Trust in the quality of our Quick Disconnects series for efficient and secure connections.

