| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160913-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 11 AWG, 2.62 - 4.17 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .177 in, 3.3 - 4.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160913-2 |
160913-2
Specifications
Detailed Description
Discover the FF 250 REC 2.5-4.0MM2 TPBR, a high-performance receptacle from the FASTIN-FASTON 250 series. Engineered for durability, it features a brass construction with tin plating for enhanced conductivity. With a straight orientation, it offers easy installation for 13-11 AWG wire sizes. The F-Crimp design ensures a secure connection, while the open barrel accepts wire insulation with a diameter of .13-.177 inches. Operating efficiently in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a reliable solution for various applications in the automotive, industrial, and consumer electronics sectors. Explore its versatility in crimp terminal assemblies today.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150443-7 | ![]() | |
| TE Connectivity 2150443-1 | ![]() | |
| TE Connectivity 2150443-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626328-2 | ![]() |


