| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160913-4 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 11 AWG, 2.62 - 4.17 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .177 in, 3.3 - 4.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160913-4 |
160913-4
Specifications
Detailed Description
Effortlessly connect wires with our FF 250 REC 2.5-4.0MM2 TPPB receptacle, part of the FASTIN-FASTON 250 series. Made of durable phosphor bronze with tin plating, it ensures reliable conductivity. Featuring a straight orientation and accepting 13-11 AWG wire sizes, it's ideal for various applications. With an operating temperature range of -40 - 110 °C, it's suitable for diverse environments. The F-Crimp design allows for easy installation, while the open barrel accommodates wire insulation diameters of .13 - .177 inches. RoHS compliant and meticulously crafted, it guarantees quality and performance. Perfect for use in connectors, crimp terminals, and splices, it's a versatile solution for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 160913-4 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 160913-4 Application Tooling | ![]() |
| TE Connectivity 7-2150443-7 | TE Connectivity 160913-4 Application Tooling | ![]() |
| TE Connectivity 2150443-1 | TE Connectivity 160913-4 Application Tooling | ![]() |
| TE Connectivity 2150443-2 | TE Connectivity 160913-4 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2024 | PCN-24-198114 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be sourced from TE Collegno manufacturing site, TE Qingdao (China) manufacturing site and TE Lickdale (US) manufacturing site from a period starting on July 30th, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be dual sourced from TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||
| 02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Download | |||
| 03/15/2022 | P-22-022199 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


