160914-3

Heilind Number:AMP160914-3
Manufacturer:TE Connectivity
Manufacturer Number:160914-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEP FASTIN-FASTON 6,35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160914-3
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:19.2 mm, .755 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 11 AWG, 4 - 5.2 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.157 - .205 in, 4 - 5.2 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160914-3

Detailed Description

Enhance your electrical connections with the RECEP FASTIN-FASTON 6.35 connector from our FASTON 250 series. Crafted from high-quality Phosphor Bronze, this receptacle ensures reliable performance. With an overall length of .755 inches (19.2 mm) and compatibility with tabs measuring 6.35 mm (.25 inches) in width and .81 mm (.032 inches) in thickness, it's suitable for a range of applications. The straight orientation and F-Crimp design facilitate easy installation, while its open barrel accepts wire insulation diameters between 4 and 5.2 mm (.157 - .205 inches). RoHS compliant and capable of operating in temperatures ranging from -40 to 110°C (-40 to 230°F), this receptacle is a dependable choice for 10-11 AWG (4-5.2 mm²) wires. Trust in its performance for your crimp terminal needs.