160914-4

Heilind Number:AMP160914-4
Manufacturer:TE Connectivity
Manufacturer Number:160914-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 4-6MM2 TPPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160914-4
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19.2 mm, .755 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 11 AWG, 4 - 5.2 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.157 - .205 in, 4 - 5.2 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160914-4

Detailed Description

Effortlessly connect wires with our FASTIN-FASTON 250 series receptacle. Designed for 10-11 AWG wire sizes, this straight orientation terminal ensures secure and durable crimping with its F-Crimp technology. Constructed with phosphor bronze and tin plating, it guarantees reliable conductivity in a wide temperature range from -40 to 110°C. The .755-inch overall length accommodates 4-6mm² wire insulation, making it a versatile and essential component for various electrical applications. Rest assured, our product is RoHS compliant, meeting high-quality and environmental standards. Elevate your connectivity solutions with our receptacle today.