| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160915-1 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 19 mm, .748 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .091 in, 1.4 - 2.31 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160915-1 |
160915-1
Specifications
Detailed Description
Easily connect and disconnect wires with this FASTON 250 receptacle. Designed for wire sizes 17-20 AWG, it accommodates insulation diameters of .055-.091 inches. The straight orientation and tab-Lok crimp type ensure a secure and reliable connection. Made of phosphor bronze with unplated contact plating, it withstands temperatures ranging from -40 to 110°C. This receptacle is ideal for a wide range of applications requiring a quick and efficient wire termination solution. Meet RoHS compliance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150158-1 | ![]() | |
| TE Connectivity 2150158-2 | ![]() | |
| TE Connectivity 7-2150158-7 | ![]() |


