| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160917-3 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .083 - .122 in, 2.11 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160917-3 |
160917-3
Specifications
Detailed Description
Effortlessly connect and disconnect wires with our FASTIN-FASTON 250 series receptacle terminals, specially designed for efficient and secure crimping. Crafted from durable phosphor bronze, these terminals ensure reliable conductivity. With a straight orientation and an overall length of .755 inches, they are compatible with wire sizes ranging from 13 to 17 AWG. The open barrel design easily accommodates wire insulation diameters from .083 to .122 inches. Operating temperature ranges from -40 to 110 degrees Celsius, making them suitable for a variety of environments. Trust in our high-quality Quick Disconnects for your industrial and electronic applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2150157-1 | ![]() | |
| TE Connectivity 2150157-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150157-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


