160922-2

Heilind Number:AMP160922-2
Manufacturer:TE Connectivity
Manufacturer Number:160922-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 110 REC 0.2-0.5MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160922-2
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:14 mm, .551 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.039 - .062 in, 1 - 1.6 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160922-2

Detailed Description

Easily connect wires with our FF 110 FASTIN-FASTON receptacle terminals, ideal for quick and secure installations. Made of durable brass with tin plating, these straight orientation terminals ensure reliable performance in a wide range of applications. Compatible with 20-24 AWG wire sizes, they feature an open barrel design and accept insulation diameters from .039 to .062 inches. With a temperature range of -40 to 110°C, these RoHS-compliant terminals meet stringent environmental standards. Perfect for industrial and automotive use, they offer efficient crimping with F-Crimp technology. Upgrade your connectivity solutions with these high-quality receptacle terminals.