160927-2

Heilind Number:AMP160927-2
Manufacturer:TE Connectivity
Manufacturer Number:160927-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 1.0-2.5MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160927-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.2 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .122 in, 2.11 - 3.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160927-2

Detailed Description

Effortlessly connect and secure wires with our FF 250 REC 1.0-2.5MM2 TPBR receptacle, a vital component in the FASTIN-FASTON 250 series. Crafted from durable brass with a protective tin plating, this straight orientation terminal ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). Designed for compatibility with 13-17 AWG (1.03-2.62 mm²) wire sizes, it features an open barrel with F-Crimp technology for efficient installation. The .755-inch (19.2 mm) overall length and 6.35 mm (.25-inch) tab width accommodate various applications, while accepting wire insulation diameters from .083 to .122 inches (2.11-3.1 mm). RoHS compliant and supplied by Quick Disconnects, this receptacle is a dependable solution for your connectivity needs.