160927-3

Heilind Number:AMP160927-3
Manufacturer:TE Connectivity
Manufacturer Number:160927-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 1.0-2.5MM2 PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160927-3
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:19.2 mm, .755 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .122 in, 2.11 - 3.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160927-3

Detailed Description

Efficiently connect wires with these FASTIN-FASTON 250 series receptacles, designed for 13-17 AWG wire sizes. Made of durable phosphor bronze with an unplated finish, these straight orientation terminals ensure reliable performance in temperatures ranging from -40 to 110°C. Featuring a 6.35mm tab width, they accommodate wire insulation diameters between 2.11-3.1mm. The F-Crimp design allows for secure and easy installation, making them ideal for various industrial applications. Trust in these high-quality receptacles for seamless wire connectivity.