1612123-1

Heilind Number:AMP1612123-1
Manufacturer:TE Connectivity
Manufacturer Number:1612123-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SQUIB FERRITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1612123-1
Color:Black
Series:TH/.025 Connector System
Accessory Type:Other
Package Quantity:500
GPL:N87
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
GPL Description:Automotive
Product Code:M215
Connector System:Wire to Board
ECCN:EAR99
Part Aliases:1612123-1
SKU:AMP1612123-1

Detailed Description

Enhance your automotive connector system with this essential SQUIB FERRITE accessory in sleek black. Specifically designed for TH/.025 connectors, this component ensures optimal performance and reliability in your wire to board setup. With a package quantity of 500, it offers ample supply for various applications. Operating seamlessly in a wide temperature range from -30 to 80°C (-22 to 176°F), it's suitable for diverse environmental conditions. RoHS compliant and lead-free, it aligns with environmental standards. Upgrade your automotive connectivity with this high-quality, essential accessory.