1612256-7

Heilind Number:AMP1612256-7
Manufacturer:TE Connectivity
Manufacturer Number:1612256-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY 7P ,MINI CT DC DRAWE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1612256-7
Color:Black
Amperage:1.5 A
Connector Type:Housing
Gender:Plug
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp/IDC
Contact Material:Copper Alloy
Pitch:.059 in, 1.5 mm
Voltage:50 V AC/DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:49
Number of Positions:7
Housing Color:Black
GPL:398
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:10.6 mm, .417 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1817
Drawer Style:Mini CT, Snap-Fit
Contact Layout:Inline
Connector Length:21.5 mm, .845 in
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:1612256-7
SKU:AMP1612256-7

Detailed Description

Easily connect and secure your power and signal lines with this Plug Assembly, featuring a 7-pin housing made of durable Polybutylene Terephthalate - GF in sleek black. With a 1.5 A amperage and 50 V AC/DC voltage rating, it ensures reliable performance. The Crimp/IDC termination method allows for simple installation, while the Latch mating retention type ensures a secure connection. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various environments. Perfect for wire-to-wire connections in PCB applications, this connector meets UL 94V-0 flammability standards and is RoHS compliant. Packaged in a tray for convenience, it's ideal for use in industrial settings.