| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612290-1 |
| Amperage: | 4 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .34 - .56 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1612290-1 |
1612290-1
| Heilind Number: | AMP1612290-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1612290-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our high-performance terminals. With a durable tin contact plating and a secure F-Crimp termination method, these connectors ensure reliable power transmission. Operating flawlessly in a wide temperature range from -40 to 140°C (-40 to 284°F), they are built to withstand the toughest conditions. Designed for easy installation, the terminals feature a primary locking feature and a receptacle splice type, making maintenance a breeze. With RoHS compliance, you can trust in their environmental responsibility. Elevate your vehicle's connectivity with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837647-1 | ![]() | |
| TE Connectivity 2837647-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2015 | E-14-015479 - "Change of Make From." | Download | |||


