| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612290-2 |
| Amperage: | 4 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .34 - .56 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1612290-2 |
1612290-2
| Heilind Number: | AMP1612290-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1612290-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity in your automotive, truck, bus, or off-road vehicles with our high-performance terminals. With a secure F-Crimp design and a primary locking feature, these receptacles ensure reliable connections, even in rugged environments. The tin-plated contacts provide excellent conductivity, while the wide operating temperature range of -40 to 140 °C (-40 to 284 °F) guarantees durability in extreme conditions. Suitable for wires ranging from .34 to .56 mm², these terminals are essential for maintaining optimal electrical systems. Compliant with RoHS regulations, you can trust in their quality and environmental responsibility. Upgrade your connectors with these Automotive Connectors & Accessories for seamless functionality on the road.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837647-1 | ![]() | |
| TE Connectivity 2837647-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2015 | E-14-015479 - "Change of Make From." | Download | |||


