| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612507-3 |
| Series: | DDR SODIMM,DDR2 SO DIMM |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .024 in, 6 mm |
| Voltage: | 2.5 V |
| Socket Type: | Memory Card |
| Row Spacing: | .244 in, 6.2 mm |
| Keying: | Standard |
| Package Quantity: | 16 |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Standard |
| Packaging: | Hard Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2969 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .205 in, 5.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Latch Plating: | Tin |
| Center Key: | None |
| DRAM Type: | Double Data Rate (DDR) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Retention Post Material: | Copper Alloy |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1612507-3 |
| SKU: | AMP1612507-3 |
1612507-3
Specifications
Detailed Description
Enhance your memory module connections with our cutting-edge HARD TRAY ASS'Y DDR SODIMM SOC. Designed for high performance and reliability, this assembly features a durable construction with UL 94V-0 compliant housing material and copper alloy contacts. With 200 positions in a right-angle orientation, it offers seamless board mounting for DDR SODIMM and DDR2 SO DIMM applications. The .6mm pitch and gold flash plating ensure optimal signal transmission, while the operating temperature range of -55 to 85°C guarantees stability in diverse environments. Whether for power circuitry or data devices, this connector system, with its locking ejector and surface mount style, delivers secure and efficient connectivity. RoHS compliant and meticulously engineered, it's the perfect solution for your memory socket requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309407-1 | ![]() |


