| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612618-4 |
| Series: | DDR2 SO DIMM |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .024 in, 6 mm |
| Voltage: | 1.8 V |
| Socket Type: | Memory Card |
| Row Spacing: | .244 in, 6.2 mm |
| Keying: | Standard |
| Package Quantity: | 20 |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Ultra High |
| Packaging: | Semi-Hard Tray Assembly |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2969 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .362 in, 9.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Latch Plating: | Tin |
| Center Key: | None |
| DRAM Type: | Double Data Rate (DDR) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1612618-4 |
| SKU: | AMP1612618-4 |
1612618-4
Specifications
Detailed Description
Enhance your memory module connectivity with our Semi-Hard Tray DDR2 SODIMM Socket. Featuring 200 contacts in a 9-row configuration, this socket offers high-performance data transmission for DDR2 SO DIMM modules. With UL 94V-0 standards compliance and a durable housing made of High Temperature Thermoplastic, it ensures reliable operation even in demanding environments. The right-angle body orientation and board mount design make installation easy, while the gold flash contact plating guarantees efficient power delivery at a voltage of 1.8V. Perfect for applications requiring secure memory card connections, this socket comes in a pack of 20, offering a cost-effective solution for your connectivity needs. Its black housing color, along with a profile classified as Ultra High, ensures compatibility with various electronic setups. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your hardware with this high-quality memory socket for streamlined performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309407-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||


