1612683-1

Heilind Number:AMP1612683-1
Manufacturer:TE Connectivity
Manufacturer Number:1612683-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

060/187 ABS 26POS PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1612683-1
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, .372 in, 4 mm, 9.45 mm
Voltage:12 V DC
Row Spacing:.157 in, .226 in, .307 in, 4 mm, 5.75 mm, 7.8 mm
Polarization:Yes
Body Material:PBT
Number of Positions:26
GPL:N18
Packaging:Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M155
Connector System:Wire to Board, Wire-to-Device
Length:3.244 in
Cable Exit Angle:180°
Height:1.319 in, 33.5 mm
Width:1.339 in, 34 mm
Mating Tab Width:.059 in, .189 in, 1.5 mm, 4.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:1612683-1
SKU:AMP1612683-1

Detailed Description

Introducing our Multilock Connector System, a versatile solution for automotive applications. This female terminal housing, with two rows and a 4mm pitch, ensures secure connections for 26 positions at 12V DC. Made of resilient PBT material, it's designed for durability in tough operating conditions, with a wide temperature range from -30 to 105°C. The integrated polarization feature guarantees proper alignment, while the sealable design adds an extra layer of protection. Suitable for wire-to-board and wire-to-device setups, this connector offers easy installation with its 180° cable exit angle. Measuring 3.244" in length, it's compact yet efficient, with a black body color for a sleek appearance. RoHS compliant and serviceable, it meets high standards of quality and environmental responsibility in automotive connector accessories.