1612684-2

Heilind Number:AMP1612684-2
Manufacturer:TE Connectivity
Manufacturer Number:1612684-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

060/187 ABS 26P LEVER ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1612684-2
Color:Black
Series:Multilock Connector System
Accessory Type:Cover Assembly
Strain Relief:Strain Relief Included
Body Material:PBT
Number of Positions:26
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Cable Exit Angle:90°
Part Aliases:1612684-2
SKU:AMP1612684-2

Detailed Description

Enhance the functionality and durability of your automotive connectors with our Multilock Connector System Cover Assembly. Designed for optimal performance, this accessory features a strain relief component for added protection. With a body material made of PBT and an operating temperature range of -30 to 105°C (-22 to 221°F), it ensures reliability in various conditions. The 90° cable exit angle offers convenient installation options. RoHS compliant, this assembly is suitable for automotive applications. Each package contains 54 units, with 26 positions available for seamless connectivity. Upgrade your connector system with this essential component.