| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-33PW |
| Color: | Gray |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Number of Positions: | 24 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1612906-1 |
MS3454LS22-33PW
| Heilind Number: | AMP1612906-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-33PW |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Gray TH/.025 Connector System, designed for Automotive, Truck, Bus, & Off-Road applications. With a 2-row configuration and a pitch of .087 inches (2.2mm), this connector offers reliable connectivity with 24 positions for seamless integration. Featuring a 180° cable exit angle, it ensures convenient routing in tight spaces. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Trust in its high-quality construction for optimal performance in demanding automotive environments. Explore our range of Automotive Connector Accessories to complete your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1123343-1 | ![]() |


