1612964-4

Heilind Number:AMP1612964-4
Manufacturer:TE Connectivity
Manufacturer Number:1612964-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM PITCH BATTERY REC. ASSY 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1612964-4
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Voltage:30 V DC
Contact Amperage:6 A, 8 A
Number of Positions:10
Mount Orientation:Vertical
GPL:519
Packaging:Box & Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:With
PCB Retention Type:Locating Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E162
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Part Aliases:1612964-4
SKU:AMP1612964-4

Detailed Description

Enhance your power and signal connections with this high-quality board mount connector. Designed for vertical orientation and boasting a pitch of 2mm (.079 in), it offers reliable performance in various applications. With a voltage rating of 30V DC and contact amperages of 6A and 8A, it ensures efficient power transmission. Featuring 10 positions and PCB retention with locating posts, it guarantees secure and stable connectivity. Operating smoothly in temperatures ranging from -20 to 80°C (-4 to 176°F), this connector is suitable for diverse environments. RoHS compliant and with a connector housing type of receptacle, it meets stringent quality standards. Perfect for board-to-board setups, it's a crucial component for your electronic projects.