1614349-2

Heilind Number:AMP1614349-2
Manufacturer:TE Connectivity
Manufacturer Number:1614349-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 100R 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614349-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614349-2

Detailed Description

Elevate your precision resistor game with this cutting-edge component, designed for high-performance applications. Boasting a minimal power rating of .063 W and a resistance of 100 Ω with a tight tolerance of .1%, this ultra-compact 0603 resistor ensures accurate and reliable operation. With a rated voltage of 50 V and RoHS compliance, it's not only efficient but also environmentally friendly. The surface mount design, complete with solder termination, offers easy installation on your PCB. Trust in the quality of our Thin Film technology, guaranteeing consistent performance. Upgrade your circuitry with this essential component for optimal results.