1614350-9

Heilind Number:AMP1614350-9
Manufacturer:TE Connectivity
Manufacturer Number:1614350-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 11K8 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614350-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:11.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614350-9

Detailed Description

Enhance the precision of your electronic circuits with our RN 0603 thin film surface mount resistor. Designed for optimal performance, this compact 1.6 x .8 x .4 mm component offers a resistance of 11.8 KΩ with a tolerance of .1%. Its power rating of .063 W and rated voltage of 50 V make it suitable for a variety of applications. With solder termination and a mounting style, installation is quick and easy. Trust in the reliability of our Surface Mount Resistors for seamless integration into your projects. Please note that this product is not RoHS compliant. Elevate your designs with this essential chip resistor.