1614351-4

Heilind Number:AMP1614351-4
Manufacturer:TE Connectivity
Manufacturer Number:1614351-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 1K58 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614351-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.58 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614351-4

Detailed Description

Enhance the precision of your electronic circuits with this cutting-edge thin film resistor. The RN 0603 offers a resistance of 1.58 KΩ with a tolerance of 0.1%, ensuring accurate performance. Its small 0603 size and surface mount termination make it ideal for compact designs, while its power rating of 0.063 W and rated voltage of 50 V provide reliable operation. RoHS compliant and meticulously crafted, this component guarantees quality and longevity in your projects. Upgrade to the RN 0603 for unparalleled precision and performance in your electronic applications.