1614351-7

Heilind Number:AMP1614351-7
Manufacturer:TE Connectivity
Manufacturer Number:1614351-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 1K47 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614351-7
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:1.47 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614351-7

Detailed Description

Enhance your circuitry with precision and reliability using this cutting-edge thin film resistor. Measuring just 1.6 x .8 x .4 mm, this surface mount component is designed for seamless integration in compact electronic devices. With a resistance of 1.47 KΩ and a tolerance of .1%, it ensures consistent performance in demanding applications. Operating at a rated voltage of 50 V and power rating of .063 W, it offers optimal efficiency. The solder termination type facilitates easy installation, while its RoHS compliance aligns with environmental regulations. Trust in the quality of this precision resistor for your next project.