1614351-9

Heilind Number:AMP1614351-9
Manufacturer:TE Connectivity
Manufacturer Number:1614351-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 1K3 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614351-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614351-9

Detailed Description

Enhance precision in your electronic projects with this cutting-edge RN 0603 resistor. Measuring just 1.6 x .8 x .4 mm, its compact size belies its impressive power rating of .063 W and resistance of 1.3 KΩ. Boasting a tolerance of .1% and a low temperature coefficient of 10PPM, this surface mount resistor ensures accuracy and stability in your circuitry. With a rated voltage of 50 V, it is suitable for a wide range of applications. Featuring solder termination and thin film element technology, it guarantees reliable performance. Join the future of electronics with this RoHS compliant component.