1614352-3

Heilind Number:AMP1614352-3
Manufacturer:TE Connectivity
Manufacturer Number:1614352-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 20R5 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614352-3
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:20.5 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614352-3

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Featuring a thin film element, it guarantees accuracy with a tolerance of .1%. The surface mount design and solder termination make installation a breeze, while its compact 1.6 x .8 x .4 mm dimensions ensure versatility in various applications. With a resistance of 20.5 Ω and a power rating of .063 W, this resistor can handle up to 50 V, meeting your voltage requirements with ease. Trust in its reliability, rated at 10PPM for consistent performance. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.