1614352-8

Heilind Number:AMP1614352-8
Manufacturer:TE Connectivity
Manufacturer Number:1614352-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 21K 0.1% 10PPM CUT LEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614352-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:21 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614352-8

Detailed Description

Enhance circuit performance with our precision resistor, meticulously crafted for optimal accuracy. This thin film element, featuring a resistance of 21 KΩ with a tolerance of .1%, ensures reliable operation in demanding applications. Designed for surface mount installation, it boasts a compact 0603 size and a power rating of .063 W, making it suitable for space-constrained environments. With a rated voltage of 50 V and a low temperature coefficient of 10PPM, this resistor guarantees stability and longevity. Trust in its solder termination type for secure connectivity, and rest assured of its quality as it undergoes rigorous testing. Elevate your electronics with this essential component, a cornerstone of our Surface Mount Resistors range.