1614352-9

Heilind Number:AMP1614352-9
Manufacturer:TE Connectivity
Manufacturer Number:1614352-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 21R5 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614352-9
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:21.5 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614352-9

Detailed Description

Enhance precision in your electronic projects with our RN 0603 surface mount resistor. With a resistance of 21.5 Ω and a tolerance of .1%, this thin film resistor offers accurate performance. Its compact 1.6 x .8 x .4 mm dimensions and solder termination make it suitable for surface mount applications. Operating at a rated voltage of 50 V with a power rating of .063 W, it ensures reliable functionality. Trust in the quality of our precision resistors for your circuit design needs.