1614353-3

Heilind Number:AMP1614353-3
Manufacturer:TE Connectivity
Manufacturer Number:1614353-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 2K32 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614353-3
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:2.32 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614353-3

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 2.32 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element guarantees high precision, while the surface mount design simplifies installation. Rated for up to 50 V, with a power rating of .063 W, it is suitable for a wide range of applications. Measuring just 1.6 x .8 x .4 mm, this resistor offers compact yet robust construction. Perfect for professionals and hobbyists alike, it is a must-have component for any circuitry enthusiast.