1614353-5

Heilind Number:AMP1614353-5
Manufacturer:TE Connectivity
Manufacturer Number:1614353-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 2K43 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614353-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.43 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614353-5

Detailed Description

Enhance precision in your electronic projects with this RN 0603 Thin Film Precision Resistor. Measuring at a compact 1.6 x .8 x .4 mm, this surface mount resistor offers a resistance of 2.43 KΩ with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it is ideal for applications demanding accuracy and reliability. The solder termination type ensures secure assembly, while the RoHS compliance aligns with environmental standards. Suitable for various industries, this component is a valuable addition to your inventory of electronic parts.