RN73C1J2K55BTG

Heilind Number:AMP1614353-7
Manufacturer:TE Connectivity
Manufacturer Number:RN73C1J2K55BTG
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 2K55 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RN73C1J2K55BTG
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.55 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614353-7

Detailed Description

Enhance the precision of your electronic circuits with our RN 0603 Thin Film Precision Resistor. With a resistance of 2.55 KΩ, tolerance of 0.1%, and a low power rating of .063 W, this component ensures accurate performance even in demanding applications. The surface mount design, measuring 1.6 x .8 x .4 mm, allows for easy integration onto PCBs. Operating at a rated voltage of 50 V, it guarantees reliable functionality. RoHS compliant and boasting a low temperature coefficient of 10PPM, it is not only high-performing but also environmentally friendly. Suitable for a wide range of industries, this resistor is an essential component for your electronic projects.