1614415-2

Heilind Number:AMP1614415-2
Manufacturer:TE Connectivity
Manufacturer Number:1614415-2
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614415-2
SKU:AMP1614415-2

Detailed Description

Enhance circuit precision with our RN 0805 surface mount resistor. This compact component boasts a resistance of 160 Ω with a tolerance of 0.1%, ensuring reliable performance in your electronic applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers robust functionality. Its thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x 0.55 mm, this resistor is designed for space-saving on PCBs. With a low temperature coefficient of 10PPM, it maintains stability in varying environmental conditions. Trust in this precision resistor for optimal circuit integrity.