1614475-2

Heilind Number:AMP1614475-2
Manufacturer:TE Connectivity
Manufacturer Number:1614475-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 220R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614475-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:220 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614475-2

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 surface mount resistor. With a resistance of 220 Ω and a tolerance of 0.1%, it guarantees accuracy in your electronic designs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers efficient performance. The thin film element ensures stability, while the RoHS compliance aligns with environmental standards. Solder termination and surface mount mounting style make it easy to integrate, and with dimensions of 2 x 1.25 x 0.55 mm, it's compact yet powerful. Trust in this resistor for consistent and high-quality results in your projects.